RS PRO Timing Belt Pulley, Steel 9mm Belt Width x 5mm Pitch, 20 Tooth

RS Stock No.: 182-600Brand: RS PRO
brand-logo
View all in Belt Pulleys

Technical documents

Specifications

Brand

RS Pro

Number Of Teeth

20

Pitch

5mm

To Suit Belt Width

9mm

Bore

6mm

Material

Steel

Country of Origin

China

Product details

5M-09mm

5mm pitch x 9mm wide belt
Manufactured from high strength material
Designed to be used with synchronous HTD belts
Easily re-bored to required shaft size
Pulley width 14.5mm

Stock information temporarily unavailable.

P.O.A.

RS PRO Timing Belt Pulley, Steel 9mm Belt Width x 5mm Pitch, 20 Tooth

P.O.A.

RS PRO Timing Belt Pulley, Steel 9mm Belt Width x 5mm Pitch, 20 Tooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number Of Teeth

20

Pitch

5mm

To Suit Belt Width

9mm

Bore

6mm

Material

Steel

Country of Origin

China

Product details

5M-09mm

5mm pitch x 9mm wide belt
Manufactured from high strength material
Designed to be used with synchronous HTD belts
Easily re-bored to required shaft size
Pulley width 14.5mm