RS PRO Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal

Technical documents
Specifications
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-Off-On
Contact Current Rating
5 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
21mm
Actuator Material
Brass
Contact Material
Copper Alloy
Contact Resistance
0.01Ω
Minimum Operating Temperature
-30°C
Standards Met
RoHS & Lead Free
Operating Temperature Range
-30 → +85°C
Mechanical Life
40000Cycles
Maximum Operating Temperature
+85°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-Off-On
Contact Current Rating
5 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
21mm
Actuator Material
Brass
Contact Material
Copper Alloy
Contact Resistance
0.01Ω
Minimum Operating Temperature
-30°C
Standards Met
RoHS & Lead Free
Operating Temperature Range
-30 → +85°C
Mechanical Life
40000Cycles
Maximum Operating Temperature
+85°C