RS PRO Toggle Switch, Panel Mount, On-Off-(On), DPDT, SPDT, Through Hole Terminal

RS Stock No.: 209-9375Brand: RS PRO
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

DPDT, SPDT

Switch Operation

On-Off-(On)

Contact Current Rating

3A

Mounting Type

Panel Mount

Terminal Type

Through Hole

IP Rating

IP67

Illuminated

No

Actuator Material

Chrome Plated Brass

Contact Material

Gold

Contact Resistance

20mΩ

Country of Origin

China

P.O.A.

RS PRO Toggle Switch, Panel Mount, On-Off-(On), DPDT, SPDT, Through Hole Terminal

P.O.A.

RS PRO Toggle Switch, Panel Mount, On-Off-(On), DPDT, SPDT, Through Hole Terminal

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

DPDT, SPDT

Switch Operation

On-Off-(On)

Contact Current Rating

3A

Mounting Type

Panel Mount

Terminal Type

Through Hole

IP Rating

IP67

Illuminated

No

Actuator Material

Chrome Plated Brass

Contact Material

Gold

Contact Resistance

20mΩ

Country of Origin

China