RS PRO Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal, 125V

RS Stock No.: 419-849Brand: RS PRODistrelec Article No.: 30414334
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPST

Switch Operation

On-Off

Contact Current Rating

16 A @ 125 V ac

Mounting Type

Panel Mount

Terminal Type

Tab

Illuminated

Yes

Panel Cut Out Diameter

20.2mm

Actuator Length

16mm

Actuator Material

PC

Voltage Rating

125V

Contact Resistance

0.05Ω

Panel Cut Out Size

20.2mm

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Maximum Operating Temperature

+85°C

Distrelec Product Id

30414334

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal, 125V

P.O.A.

RS PRO Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal, 125V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPST

Switch Operation

On-Off

Contact Current Rating

16 A @ 125 V ac

Mounting Type

Panel Mount

Terminal Type

Tab

Illuminated

Yes

Panel Cut Out Diameter

20.2mm

Actuator Length

16mm

Actuator Material

PC

Voltage Rating

125V

Contact Resistance

0.05Ω

Panel Cut Out Size

20.2mm

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Maximum Operating Temperature

+85°C

Distrelec Product Id

30414334

Country of Origin

China