RS PRO Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal

RS Stock No.: 734-7022Brand: RS PRO
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-(On)

Switch Operation

On-On

Contact Current Rating

5 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.35mm

Actuator Length

12.3mm

Actuator Material

Chromium Plated Brass

Contact Material

Silver Plated Brass

Contact Resistance

0.01Ω

Panel Cut Out Size

6.35mm

Maximum Operating Temperature

+85°C

Standards Met

RoHS & Lead Free

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

40000Cycles

Country of Origin

Taiwan, Province Of China

Product details

Toggle Switches, Miniature - RS Series

RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (R) or Silver (Q) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal
Select packaging type

P.O.A.

RS PRO Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-(On)

Switch Operation

On-On

Contact Current Rating

5 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.35mm

Actuator Length

12.3mm

Actuator Material

Chromium Plated Brass

Contact Material

Silver Plated Brass

Contact Resistance

0.01Ω

Panel Cut Out Size

6.35mm

Maximum Operating Temperature

+85°C

Standards Met

RoHS & Lead Free

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

40000Cycles

Country of Origin

Taiwan, Province Of China

Product details

Toggle Switches, Miniature - RS Series

RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (R) or Silver (Q) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms.

You may be interested in