RS PRO Toggle Switch, PCB Mount, Latching, DPDT, Through Hole Terminal

RS Stock No.: 448-1144Brand: RS PRODistrelec Article No.: 13524020
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

Latching

Contact Current Rating

400 mA @ 20 V

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

12.7mm

Actuator Material

Nylon

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Resistance

10mΩ

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Toggle Switch, PCB Mount, Latching, DPDT, Through Hole Terminal

P.O.A.

RS PRO Toggle Switch, PCB Mount, Latching, DPDT, Through Hole Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

Latching

Contact Current Rating

400 mA @ 20 V

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

12.7mm

Actuator Material

Nylon

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Resistance

10mΩ

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Country of Origin

China