RS PRO Toggle Switch, PCB Mount, On-(On), SPDT, Through Hole Terminal

RS Stock No.: 734-6974Brand: RS PRO
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

On-(On)

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Actuator Length

7.62mm

Actuator Material

Chromium Plated Brass

Contact Material

Gold Plated Copper Alloy

Contact Resistance

10mΩ

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

30000Cycles

Maximum Operating Temperature

+85°C

Standards Met

RoHS & Lead Free

Product details

IP67 Sealed Miniature Toggle Switches - RS Series

IP67 rated RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (Q) or Silver (R) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms at sea level.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Toggle Switch, PCB Mount, On-(On), SPDT, Through Hole Terminal
Select packaging type

P.O.A.

RS PRO Toggle Switch, PCB Mount, On-(On), SPDT, Through Hole Terminal
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

On-(On)

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Actuator Length

7.62mm

Actuator Material

Chromium Plated Brass

Contact Material

Gold Plated Copper Alloy

Contact Resistance

10mΩ

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

30000Cycles

Maximum Operating Temperature

+85°C

Standards Met

RoHS & Lead Free

Product details

IP67 Sealed Miniature Toggle Switches - RS Series

IP67 rated RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (Q) or Silver (R) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms at sea level.

You may be interested in