RS PRO Tool Box, 430 x 216 x 355mm
RS Stock No.: 209-6558Brand: RS PRO

Technical documents
Specifications
Brand
RS ProBox Type
Cantilever
Length
216mm
Width
430mm
Height
355mm
Dimensions
430 x 216 x 355mm
Lock Type
Padlock
Colour
Blue
Weight
9kg
Stock information temporarily unavailable.
P.O.A.
RS PRO Tool Box, 430 x 216 x 355mm
1
P.O.A.
RS PRO Tool Box, 430 x 216 x 355mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBox Type
Cantilever
Length
216mm
Width
430mm
Height
355mm
Dimensions
430 x 216 x 355mm
Lock Type
Padlock
Colour
Blue
Weight
9kg