RS PRO Tool Case 2 Wheels, 530 x 230 x 400mm
RS Stock No.: 125-3050Brand: RS PRO

Technical documents
Specifications
Brand
RS ProBox Type
Tool Case
Length
530mm
Width
230mm
Height
400mm
Dimensions
530 x 230 x 400mm
Wheels
2 Wheels
Lock Type
Padlock
Colour
Black
Weight
6.0kg
Country of Origin
Turkey
Product details
RS Pro Tool Cases
Stock information temporarily unavailable.
P.O.A.
RS PRO Tool Case 2 Wheels, 530 x 230 x 400mm
1
P.O.A.
RS PRO Tool Case 2 Wheels, 530 x 230 x 400mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBox Type
Tool Case
Length
530mm
Width
230mm
Height
400mm
Dimensions
530 x 230 x 400mm
Wheels
2 Wheels
Lock Type
Padlock
Colour
Black
Weight
6.0kg
Country of Origin
Turkey
Product details