RS PRO Tool Steel Flat Bar, 10mm W, 3mm H, 500mm L
RS Stock No.: 447-8823Brand: RS PRO

Technical documents
Specifications
Brand
RS ProForm
Flat Bar
Material
Tool Steel
Length
500mm
Width
10mm
Height
3mm
Tensile Strength
<540 Mpa
Hardness
201 to 255 HB
Thermal Conductivity
37.5W/mK
Suitability
Gauges, Punches, Dies, Jigs, Templates, Cams and Machine Parts
Density
7.85g/cm³
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Tool Steel Flat Bar, 10mm W, 3mm H, 500mm L
1
P.O.A.
RS PRO Tool Steel Flat Bar, 10mm W, 3mm H, 500mm L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProForm
Flat Bar
Material
Tool Steel
Length
500mm
Width
10mm
Height
3mm
Tensile Strength
<540 Mpa
Hardness
201 to 255 HB
Thermal Conductivity
37.5W/mK
Suitability
Gauges, Punches, Dies, Jigs, Templates, Cams and Machine Parts
Density
7.85g/cm³
Country of Origin
United Kingdom