RS PRO Tool Steel Flat Bar, 25mm W, 3mm H, 500mm L

Technical documents
Specifications
Brand
RS ProForm
Flat Bar
Material
Tool Steel
Length
500mm
Width
25mm
Height
3mm
Tensile Strength
<540 Mpa
Hardness
201 to 255 HB
Thermal Conductivity
37.5W/mK
Suitability
Gauges, Punches, Dies, Jigs, Templates, Cams and Machine Parts
Density
7.85g/cm³
Country of Origin
United Kingdom
Product details
Ground Flat Stock - Metric & Imperial
High quality tool steel fully annealed and free from carburisation
Precision ground to close tolerances, enables finished components to be produced with minimum machining
Suitable for hardening with excellent dimensional stability and resistance to wear
Conforms to BS4659: 1971 BO1
Applications include gauges, punches, dies, jigs, templates, cams, machine parts etc.
Tolerance Imperial; W -0.000 +0.005in;T -0.001 +0.001in
Tolerance Metric; W -0.000 +0.127mm;T -0.000 +0.050 mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProForm
Flat Bar
Material
Tool Steel
Length
500mm
Width
25mm
Height
3mm
Tensile Strength
<540 Mpa
Hardness
201 to 255 HB
Thermal Conductivity
37.5W/mK
Suitability
Gauges, Punches, Dies, Jigs, Templates, Cams and Machine Parts
Density
7.85g/cm³
Country of Origin
United Kingdom
Product details
Ground Flat Stock - Metric & Imperial
High quality tool steel fully annealed and free from carburisation
Precision ground to close tolerances, enables finished components to be produced with minimum machining
Suitable for hardening with excellent dimensional stability and resistance to wear
Conforms to BS4659: 1971 BO1
Applications include gauges, punches, dies, jigs, templates, cams, machine parts etc.
Tolerance Imperial; W -0.000 +0.005in;T -0.001 +0.001in
Tolerance Metric; W -0.000 +0.127mm;T -0.000 +0.050 mm