RS PRO Tool Steel Rectangular Bar, 25mm W, 10mm H, 500mm L

RS Stock No.: 682-163Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical documents

Specifications

Brand

RS Pro

Form

Rectangular Bar

Material

Tool Steel

Length

500mm

Width

25mm

Height

10mm

Tensile Strength

<540 Mpa

Hardness

201 to 255 HB

Thermal Conductivity

37.5W/mK

Suitability

Gauges, Punches, Dies, Jigs, Templates, Cams and Machine Parts

Density

7.85g/cm³

Country of Origin

United Kingdom

Product details

Ground Flat Stock - Metric & Imperial

High quality tool steel fully annealed and free from carburisation
Precision ground to close tolerances, enables finished components to be produced with minimum machining
Suitable for hardening with excellent dimensional stability and resistance to wear
Conforms to BS4659: 1971 BO1
Applications include gauges, punches, dies, jigs, templates, cams, machine parts etc.
Tolerance Imperial; W -0.000 +0.005in;T -0.001 +0.001in
Tolerance Metric; W -0.000 +0.127mm;T -0.000 +0.050 mm

Stock information temporarily unavailable.

P.O.A.

RS PRO Tool Steel Rectangular Bar, 25mm W, 10mm H, 500mm L

P.O.A.

RS PRO Tool Steel Rectangular Bar, 25mm W, 10mm H, 500mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Form

Rectangular Bar

Material

Tool Steel

Length

500mm

Width

25mm

Height

10mm

Tensile Strength

<540 Mpa

Hardness

201 to 255 HB

Thermal Conductivity

37.5W/mK

Suitability

Gauges, Punches, Dies, Jigs, Templates, Cams and Machine Parts

Density

7.85g/cm³

Country of Origin

United Kingdom

Product details

Ground Flat Stock - Metric & Imperial

High quality tool steel fully annealed and free from carburisation
Precision ground to close tolerances, enables finished components to be produced with minimum machining
Suitable for hardening with excellent dimensional stability and resistance to wear
Conforms to BS4659: 1971 BO1
Applications include gauges, punches, dies, jigs, templates, cams, machine parts etc.
Tolerance Imperial; W -0.000 +0.005in;T -0.001 +0.001in
Tolerance Metric; W -0.000 +0.127mm;T -0.000 +0.050 mm