Technical documents
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Torx
Length Metric
6.0mm
Thread Size Metric
M2.5
Material
Stainless Steel
Standards Met
DIN 7985
Stainless Steel Type
A2 304
Stock information temporarily unavailable.
P.O.A.
RS PRO Torx M2.5 Pan A2 304 Stainless Steel Machine Screws DIN 7985 x 6.0mm
1
P.O.A.
RS PRO Torx M2.5 Pan A2 304 Stainless Steel Machine Screws DIN 7985 x 6.0mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Torx
Length Metric
6.0mm
Thread Size Metric
M2.5
Material
Stainless Steel
Standards Met
DIN 7985
Stainless Steel Type
A2 304