Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Torx Pan A2 304 Stainless Steel Machine Screws ISO 14583, M2.5x20.0mm

RS Stock No.: 179-5721Brand: RS PRO
brand-logo
View all in Machine Screws

Technical documents

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Torx

Length Metric

20.0mm

Thread Size Metric

M2.5

Thread Size (Metric)

M2.5

Material

Stainless Steel

Standards Met

ISO 14583

Stainless Steel Type

A2 304

Thread Pitch

0.45mm

Stock information temporarily unavailable.

P.O.A.

RS PRO Torx Pan A2 304 Stainless Steel Machine Screws ISO 14583, M2.5x20.0mm

P.O.A.

RS PRO Torx Pan A2 304 Stainless Steel Machine Screws ISO 14583, M2.5x20.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Torx

Length Metric

20.0mm

Thread Size Metric

M2.5

Thread Size (Metric)

M2.5

Material

Stainless Steel

Standards Met

ISO 14583

Stainless Steel Type

A2 304

Thread Pitch

0.45mm