Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Touch-Screen HMI Display - 10.2 in, TFT LCD Display, 1024 x 600

RS Stock No.: 276-5905Brand: RS PRO
brand-logo
View all in HMI Displays

Technical documents

Specifications

Brand

RS Pro

Display Type

TFT LCD

Manufacturer Part No.

PI3102ig-C

Display Resolution

1024 x 600

Number of Ports

4

Port Type

COM1: RS422/RS485, RS232, RS485, ETHERNET, USB 2.0 Host, USB 2.0 Client, SD Card Slot

Processor Type

Cortex A35

Processor Speed

1.2GHz

Onboard Memory

128M FLASH, 128M DDRAM

Display Size

10.2 in

Backlighting

Yes

IP Rating

IP65

Dimensions

272 x 190.7 x 41.5mm

Interface

COM 1 Serial, Ethernet USB, SD Card

Supply Voltage

12 → 28 V dc

Display Colour

Colour

Width

272mm

Minimum Operating Temperature

-10°C

Length

272mm

Depth

41.5mm

Maximum Operating Temperature

55°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Touch-Screen HMI Display - 10.2 in, TFT LCD Display, 1024 x 600

P.O.A.

RS PRO Touch-Screen HMI Display - 10.2 in, TFT LCD Display, 1024 x 600
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Display Type

TFT LCD

Manufacturer Part No.

PI3102ig-C

Display Resolution

1024 x 600

Number of Ports

4

Port Type

COM1: RS422/RS485, RS232, RS485, ETHERNET, USB 2.0 Host, USB 2.0 Client, SD Card Slot

Processor Type

Cortex A35

Processor Speed

1.2GHz

Onboard Memory

128M FLASH, 128M DDRAM

Display Size

10.2 in

Backlighting

Yes

IP Rating

IP65

Dimensions

272 x 190.7 x 41.5mm

Interface

COM 1 Serial, Ethernet USB, SD Card

Supply Voltage

12 → 28 V dc

Display Colour

Colour

Width

272mm

Minimum Operating Temperature

-10°C

Length

272mm

Depth

41.5mm

Maximum Operating Temperature

55°C

Country of Origin

China