RS PRO Touch-Screen HMI Display - 10.2 in, TFT LCD Display, 1024 x 600

Technical documents
Specifications
Brand
RS ProDisplay Type
TFT LCD
Manufacturer Part No.
PI3102ig-C-W
Display Resolution
1024 x 600
Number of Ports
5
Port Type
COM1: RS422/RS485, RS232, RS485, ETHERNET, Wi-Fi, USB 2.0 Host, USB 2.0 Client, SD Card Slot
Processor Type
Cortex A35
Processor Speed
1.2GHz
Onboard Memory
128M FLASH, 128M DDRAM
Backlighting
Yes
Display Size
10.2 in
IP Rating
IP65
Minimum Operating Temperature
-10°C
Length
272mm
Depth
41.5mm
Maximum Operating Temperature
55°C
Dimensions
272 x 190.7 x 41.5mm
Interface
COM 1 Serial, Ethernet, SD Card, USB,Wi-Fi
Supply Voltage
12 → 28 V dc
Display Colour
Colour
Width
272mm
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProDisplay Type
TFT LCD
Manufacturer Part No.
PI3102ig-C-W
Display Resolution
1024 x 600
Number of Ports
5
Port Type
COM1: RS422/RS485, RS232, RS485, ETHERNET, Wi-Fi, USB 2.0 Host, USB 2.0 Client, SD Card Slot
Processor Type
Cortex A35
Processor Speed
1.2GHz
Onboard Memory
128M FLASH, 128M DDRAM
Backlighting
Yes
Display Size
10.2 in
IP Rating
IP65
Minimum Operating Temperature
-10°C
Length
272mm
Depth
41.5mm
Maximum Operating Temperature
55°C
Dimensions
272 x 190.7 x 41.5mm
Interface
COM 1 Serial, Ethernet, SD Card, USB,Wi-Fi
Supply Voltage
12 → 28 V dc
Display Colour
Colour
Width
272mm
Country of Origin
China