RS PRO TPE, Hose Pipe, 6.3mm ID, 14mm OD, Black, Yellow, 30m

RS Stock No.: 197-8500Brand: RS PRO
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical documents

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

6.3mm

Outer Diameter

14mm

Material

TPE

Hose Pipe Action

Transfer

Maximum Working Pressure

20 bar

Suitable Applications

Compressed Air

Standards Met

ISO 5774

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Black, Yellow

Length

30m

Country of Origin

United Kingdom

Product details

PVC/Rubber 'Alloy' Air Hose

A cost-effective, high-performance TPE alternative to rubber hosing. While looking and feeling like rubber, it has many advantages including a longer lifespan. Manufactured from a hard wearing PVC Nitrile blend, this ergonomically friendly super-flexible product is a real winner in many industrial environments.

Features and Benefits

• A universal performer suitable for conveying many chemicals, solvents, fuels, oils, greases, compressed air and water
• PVC Nitrile blend gives good abrasion and ageing resistance – superior to rubber
• Clean, flexible and user-friendly
• Reduced plasticiser migration
• High visibility triple stripe
• Excellent resistance to UV / Ozone
• Silicone and Cadmium free
• Fire retardant Rating – CO1 25% Oxygen
• Service Temperature – 15°C to + 60°C
• 3:1 safety factor

Product Application Information

• Popular for general workshop environments for compressed air tools (medium to heavy duty) and spray guns
• Construction industry uses such as road breakers
• General industrial – oil, grease solvents, air and water applications

Rubber Hose

A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.

Stock information temporarily unavailable.

P.O.A.

RS PRO TPE, Hose Pipe, 6.3mm ID, 14mm OD, Black, Yellow, 30m

P.O.A.

RS PRO TPE, Hose Pipe, 6.3mm ID, 14mm OD, Black, Yellow, 30m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

6.3mm

Outer Diameter

14mm

Material

TPE

Hose Pipe Action

Transfer

Maximum Working Pressure

20 bar

Suitable Applications

Compressed Air

Standards Met

ISO 5774

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Black, Yellow

Length

30m

Country of Origin

United Kingdom

Product details

PVC/Rubber 'Alloy' Air Hose

A cost-effective, high-performance TPE alternative to rubber hosing. While looking and feeling like rubber, it has many advantages including a longer lifespan. Manufactured from a hard wearing PVC Nitrile blend, this ergonomically friendly super-flexible product is a real winner in many industrial environments.

Features and Benefits

• A universal performer suitable for conveying many chemicals, solvents, fuels, oils, greases, compressed air and water
• PVC Nitrile blend gives good abrasion and ageing resistance – superior to rubber
• Clean, flexible and user-friendly
• Reduced plasticiser migration
• High visibility triple stripe
• Excellent resistance to UV / Ozone
• Silicone and Cadmium free
• Fire retardant Rating – CO1 25% Oxygen
• Service Temperature – 15°C to + 60°C
• 3:1 safety factor

Product Application Information

• Popular for general workshop environments for compressed air tools (medium to heavy duty) and spray guns
• Construction industry uses such as road breakers
• General industrial – oil, grease solvents, air and water applications

Rubber Hose

A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.