Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO TPH918 ESD Workbench, 300kg Max Load, Adjustable Height, 650 → 900 mm, 1080 → 1550 mm x 1800mm x

RS Stock No.: 909-7101Brand: RS PRO
brand-logo
View all in Workbenches

Technical documents

Specifications

Brand

RS Pro

Type

Workbench with shelf

Portable

No

Maximum Load

300kg

Length

900mm

Width

1800mm

Height

650 → 900 mm, 1080 → 1550 mm

Adjustable Height

Yes

Model Number

TPH918 ESD

Product details

RS Pro Adjustable Height Workbench

The RS Pro ESD is an ergonomic designed workbench with a permanent static safe worktop. With a modular design you can have your work area just how you need it. This ESD workbench is designed to hold up to 300KG of capacity. The workbench can also be height adjusted from 650mm up to 900mm.

Designed with modular in mind this workbench also includes a 310mm shelf that includes a permanent static safe area too. The shelf if rated to hold up to 50KG of weight & has great height adjustability from 1080mm up to 1550mm, allowing you to configure it how you need it.

These workbenches are supplied flat packed for easy construction.

Features and benefits-
• 25mm Conductive thermopile laminate – Providing permanent electro static dissipation to allow you to work freely.
• Advanced height adjustability – This includes both the workbench and shelf. Workbench adjustable from 650mm up to 900mm and the shelf 1080mm up to 1550mm.
• Load capacity of 300KG
• Modular construction – Allows many possibilities when planning a layout or easy moving.
• Steel framework – The steel framework is coated in powder grey RAL 7035
• Worktop thickness of 25mm

This workbench is designed to meet the ESD standard of IEC 61340-5-1

Can I fit an Earth Bonding Box to this?
Yes. 392-135 is a compatible bonding box but other devices should work sufficiently.

What’s the depth of the shelf?
The shelf has a depth of 25mm

Stock information temporarily unavailable.

P.O.A.

RS PRO TPH918 ESD Workbench, 300kg Max Load, Adjustable Height, 650 → 900 mm, 1080 → 1550 mm x 1800mm x

P.O.A.

RS PRO TPH918 ESD Workbench, 300kg Max Load, Adjustable Height, 650 → 900 mm, 1080 → 1550 mm x 1800mm x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Workbench with shelf

Portable

No

Maximum Load

300kg

Length

900mm

Width

1800mm

Height

650 → 900 mm, 1080 → 1550 mm

Adjustable Height

Yes

Model Number

TPH918 ESD

Product details

RS Pro Adjustable Height Workbench

The RS Pro ESD is an ergonomic designed workbench with a permanent static safe worktop. With a modular design you can have your work area just how you need it. This ESD workbench is designed to hold up to 300KG of capacity. The workbench can also be height adjusted from 650mm up to 900mm.

Designed with modular in mind this workbench also includes a 310mm shelf that includes a permanent static safe area too. The shelf if rated to hold up to 50KG of weight & has great height adjustability from 1080mm up to 1550mm, allowing you to configure it how you need it.

These workbenches are supplied flat packed for easy construction.

Features and benefits-
• 25mm Conductive thermopile laminate – Providing permanent electro static dissipation to allow you to work freely.
• Advanced height adjustability – This includes both the workbench and shelf. Workbench adjustable from 650mm up to 900mm and the shelf 1080mm up to 1550mm.
• Load capacity of 300KG
• Modular construction – Allows many possibilities when planning a layout or easy moving.
• Steel framework – The steel framework is coated in powder grey RAL 7035
• Worktop thickness of 25mm

This workbench is designed to meet the ESD standard of IEC 61340-5-1

Can I fit an Earth Bonding Box to this?
Yes. 392-135 is a compatible bonding box but other devices should work sufficiently.

What’s the depth of the shelf?
The shelf has a depth of 25mm