RS PRO Trace Heating Junction Box 83mm x 126mm x 126mm

RS Stock No.: 665-7542Brand: RS PRO
brand-logo
View all in Trace Heating Accessories

Technical documents

Specifications

Brand

RS Pro

Dimensions

126 x 126 x 83mm

Minimum Operating Temperature

0°C

Height

83mm

Length

126mm

Width

126mm

Hazardous Area Certification

ATEX

Country of Origin

United Kingdom

Product details

Hazardous Area Junction Box

ATEX approved Cast Iron construction junction box
EEx-e II T6
IP66
3 entries

Stock information temporarily unavailable.

P.O.A.

RS PRO Trace Heating Junction Box 83mm x 126mm x 126mm

P.O.A.

RS PRO Trace Heating Junction Box 83mm x 126mm x 126mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2P.O.A.
3+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Dimensions

126 x 126 x 83mm

Minimum Operating Temperature

0°C

Height

83mm

Length

126mm

Width

126mm

Hazardous Area Certification

ATEX

Country of Origin

United Kingdom

Product details

Hazardous Area Junction Box

ATEX approved Cast Iron construction junction box
EEx-e II T6
IP66
3 entries