RS PRO Transparent 0.75 mm² Harsh Environment Wire, 24/0.2 mm, 25m, Silicone Insulation

Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.75 mm²
Sheath Colour
Transparent
Cable Shape
Single Core
Core Strands
24/0.2 mm
Length
25m
Insulation material
Silicone
Voltage Rating
300 V
Maximum Operating Temperature
+180°C
Minimum Operating Temperature
-50°C
Conductor Material
Tinned Copper
Shield Type
Glass Braid, Impregnated Acrylic
Size of Strands
0.2 mm
Resistant To
Heat
Number of Strands
24
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.75 mm²
Sheath Colour
Transparent
Cable Shape
Single Core
Core Strands
24/0.2 mm
Length
25m
Insulation material
Silicone
Voltage Rating
300 V
Maximum Operating Temperature
+180°C
Minimum Operating Temperature
-50°C
Conductor Material
Tinned Copper
Shield Type
Glass Braid, Impregnated Acrylic
Size of Strands
0.2 mm
Resistant To
Heat
Number of Strands
24