RS PRO Transparent Foam Tape, 25.0mm x 10.0m, 1.0mm Thick

RS Stock No.: 224-3446Brand: RS PRO
brand-logo
View all in Foam Tapes

Technical documents

Specifications

Brand

RS Pro

Width

25mm

Width

25.0mm

Thickness

1mm

Thickness

1.0mm

Length

10m

Length

10.0m

Backing Material

Acrylic Foam

Colour

Transparent

Single/Double Sided

Double Sided

Foam Density

850kg/m³

Adhesive Material

Acrylic

Tensile Strength

60N/cm

Maximum Operating Temperature

160°C

Series

VST

Country of Origin

Korea, Republic Of

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Transparent Foam Tape, 25.0mm x 10.0m, 1.0mm Thick

P.O.A.

RS PRO Transparent Foam Tape, 25.0mm x 10.0m, 1.0mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Width

25mm

Width

25.0mm

Thickness

1mm

Thickness

1.0mm

Length

10m

Length

10.0m

Backing Material

Acrylic Foam

Colour

Transparent

Single/Double Sided

Double Sided

Foam Density

850kg/m³

Adhesive Material

Acrylic

Tensile Strength

60N/cm

Maximum Operating Temperature

160°C

Series

VST

Country of Origin

Korea, Republic Of

You may be interested in