Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Transparent Polyether PUR Reinforced Flexible Ducting, 10m, 32mm Bend Radius

RS Stock No.: 362-2013Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical documents

Specifications

Brand

RS Pro

Inner Diameter

32mm

Length

10m

Material

Polyether PUR

Outer Diameter

38mm

Suitable Applications

Fish Transfer, Grass Collection, Pharmaceutical

Colour

Transparent

Bend Radius

32mm

Reinforced

Yes

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Transparent Polyether PUR Reinforced Flexible Ducting, 10m, 32mm Bend Radius

P.O.A.

RS PRO Transparent Polyether PUR Reinforced Flexible Ducting, 10m, 32mm Bend Radius
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Inner Diameter

32mm

Length

10m

Material

Polyether PUR

Outer Diameter

38mm

Suitable Applications

Fish Transfer, Grass Collection, Pharmaceutical

Colour

Transparent

Bend Radius

32mm

Reinforced

Yes

Country of Origin

Italy