RS PRO Transparent Polyether PUR Reinforced Flexible Ducting, 10m, 50mm Bend Radius

Technical documents
Specifications
Brand
RS ProInner Diameter
50mm
Length
10m
Material
Polyether PUR
Outer Diameter
57.4mm
Suitable Applications
Abrasive Material, Agriculture, Cereal, Gardening, Grain, Organic Material, Powder, Scrap Processing, Suction
Colour
Transparent
Bend Radius
50mm
Reinforced
Yes
Country of Origin
Italy
Product details
Non-toxic Flexible Ducting
RS Pro polyurethane (PU) polyether hose with a PVC spiral. Can be used for suction, the transport of abrasive materials and dry foods.
White PVC helix in a clear non-toxic polyether polyurethaneConvoluted coverHigh abrasion resistanceAlso suitable for wet applications such as pharmaceutical preparation, fish transfer or leaf and grass collectionTemperature range -25 to +85°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProInner Diameter
50mm
Length
10m
Material
Polyether PUR
Outer Diameter
57.4mm
Suitable Applications
Abrasive Material, Agriculture, Cereal, Gardening, Grain, Organic Material, Powder, Scrap Processing, Suction
Colour
Transparent
Bend Radius
50mm
Reinforced
Yes
Country of Origin
Italy
Product details
Non-toxic Flexible Ducting
RS Pro polyurethane (PU) polyether hose with a PVC spiral. Can be used for suction, the transport of abrasive materials and dry foods.
White PVC helix in a clear non-toxic polyether polyurethaneConvoluted coverHigh abrasion resistanceAlso suitable for wet applications such as pharmaceutical preparation, fish transfer or leaf and grass collectionTemperature range -25 to +85°C