RS PRO Transparent Polyether PUR Reinforced Flexible Ducting, 5m, 150mm Bend Radius
RS Stock No.: 327-8537Brand: RS PRO

Technical documents
Specifications
Brand
RS ProInner Diameter
150mm
Length
5m
Material
Polyether PUR
Outer Diameter
162mm
Suitable Applications
Abrasive Material, Agriculture, Cereal, Gardening, Grain, Organic Material, Powder, Scrap Processing, Suction
Colour
Transparent
Bend Radius
150mm
Reinforced
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Transparent Polyether PUR Reinforced Flexible Ducting, 5m, 150mm Bend Radius
1
P.O.A.
RS PRO Transparent Polyether PUR Reinforced Flexible Ducting, 5m, 150mm Bend Radius
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProInner Diameter
150mm
Length
5m
Material
Polyether PUR
Outer Diameter
162mm
Suitable Applications
Abrasive Material, Agriculture, Cereal, Gardening, Grain, Organic Material, Powder, Scrap Processing, Suction
Colour
Transparent
Bend Radius
150mm
Reinforced
Yes
Country of Origin
Italy