RS PRO Transparent PVC Reinforced Flexible Ducting, 10m, 95mm Bend Radius
RS Stock No.: 362-1981Brand: RS PRO

Technical documents
Specifications
Brand
RS ProInner Diameter
40mm
Length
10m
Material
PVC
Outer Diameter
49.4mm
Suitable Applications
Food Suction, Liquid
Colour
Transparent
Bend Radius
95mm
Reinforced
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Transparent PVC Reinforced Flexible Ducting, 10m, 95mm Bend Radius
1
P.O.A.
RS PRO Transparent PVC Reinforced Flexible Ducting, 10m, 95mm Bend Radius
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProInner Diameter
40mm
Length
10m
Material
PVC
Outer Diameter
49.4mm
Suitable Applications
Food Suction, Liquid
Colour
Transparent
Bend Radius
95mm
Reinforced
Yes
Country of Origin
Italy