Technical documents
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Tri Wing
Tip Size
T2
Blade Length
80 mm
Overall Length
180 mm
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip, Chrome
Distrelec Product Id
30404119
Country of Origin
Turkey
Product details
RS PRO Tri-Wing Screwdrivers with Soft Grip Handle
Introducing tri-wing screwdrivers from our trusted and reliable own brand RS PRO, a range of high quality hand tools for tightening and loosening tri-wing screws. The shaft is manufactured using chrome vanadium molybdenum steel with a matt chrome finish, offering excellent durability and corrosion resistance. The shaft also features a black tip, creating a distinct contrast between the screwdriver tip and the screw. RS PRO tri-wing screwdrivers also feature a soft grip handle, enhancing comfort and grip whilst improving torque.
Features and benefits
Chrome vanadium molybdenum steel shaft for durability
Matt chrome finish offering excellent corrosion resistance
Black tip to provide distinct contrast between screwdriver tip and screw
Soft grip handle to enhance comfort, grip and torque
Ideal for screws with a tri-wing insert
Available in a range of sizes
Applications
Tri-wing screwdrivers are a type of hand tool used to tighten and loosen screws with a tri-wing design. Screwdrivers with a tri-wing tip are the only screwdrivers capable of fitting tri-wing screws, which are mainly used as a tamper proof screw in a variety of electronic devices such as:
Games consoles
Computers
Laptops
Security devices
Mobile phones
FAQs
Is tri-wing similar to Phillips?
No, tri-wing is a type of screw specifically designed to be a tamper proof screw for a variety of electronic devices and can only be tightened or unscrewed with a tri-wing screwdriver.
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with live electric parts as it hasn't been designed to work under any voltage.
Is this screwdriver magnetic?
No, this screwdriver is not magnetic but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471
What sizes are available?
1829762 - TW2
1829763 - TW3
1829764 - TW4
1829765 - TW5
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Tri Wing
Tip Size
T2
Blade Length
80 mm
Overall Length
180 mm
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip, Chrome
Distrelec Product Id
30404119
Country of Origin
Turkey
Product details
RS PRO Tri-Wing Screwdrivers with Soft Grip Handle
Introducing tri-wing screwdrivers from our trusted and reliable own brand RS PRO, a range of high quality hand tools for tightening and loosening tri-wing screws. The shaft is manufactured using chrome vanadium molybdenum steel with a matt chrome finish, offering excellent durability and corrosion resistance. The shaft also features a black tip, creating a distinct contrast between the screwdriver tip and the screw. RS PRO tri-wing screwdrivers also feature a soft grip handle, enhancing comfort and grip whilst improving torque.
Features and benefits
Chrome vanadium molybdenum steel shaft for durability
Matt chrome finish offering excellent corrosion resistance
Black tip to provide distinct contrast between screwdriver tip and screw
Soft grip handle to enhance comfort, grip and torque
Ideal for screws with a tri-wing insert
Available in a range of sizes
Applications
Tri-wing screwdrivers are a type of hand tool used to tighten and loosen screws with a tri-wing design. Screwdrivers with a tri-wing tip are the only screwdrivers capable of fitting tri-wing screws, which are mainly used as a tamper proof screw in a variety of electronic devices such as:
Games consoles
Computers
Laptops
Security devices
Mobile phones
FAQs
Is tri-wing similar to Phillips?
No, tri-wing is a type of screw specifically designed to be a tamper proof screw for a variety of electronic devices and can only be tightened or unscrewed with a tri-wing screwdriver.
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with live electric parts as it hasn't been designed to work under any voltage.
Is this screwdriver magnetic?
No, this screwdriver is not magnetic but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471
What sizes are available?
1829762 - TW2
1829763 - TW3
1829764 - TW4
1829765 - TW5