RS PRO Trolley Wheel, 1000kg

RS Stock No.: 858-736Brand: RS PRO
brand-logo
View all in Trolley Wheels

Technical documents

Specifications

Brand

RS Pro

Wheel Diameter

82mm

Wheel Width

100mm

Bore Diameter

20mm

Load Capacity

1000kg

Hub Bearing Type

Ball Bearing

Bore Length

96mm

Country of Origin

Italy

Product details

Pallet Rollers, Nylon Tyre, Series R

Solid nylon pallet rollers fitted with twin ball races.

Solid nylon 6 polyamide roller

Stock information temporarily unavailable.

P.O.A.

RS PRO Trolley Wheel, 1000kg

P.O.A.

RS PRO Trolley Wheel, 1000kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Wheel Diameter

82mm

Wheel Width

100mm

Bore Diameter

20mm

Load Capacity

1000kg

Hub Bearing Type

Ball Bearing

Bore Length

96mm

Country of Origin

Italy

Product details

Pallet Rollers, Nylon Tyre, Series R

Solid nylon pallet rollers fitted with twin ball races.

Solid nylon 6 polyamide roller