RS PRO Turn Key to Release Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, IP65

RS Stock No.: 102-463Brand: RS PRO
brand-logo
View all in Emergency Stop Push Buttons

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Cutout Diameter

22.5mm

Push Button Actuation

Turn Key to Release

Illuminated

No

IP Rating

IP65

Colour

Red

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Turn Key to Release Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, IP65

P.O.A.

RS PRO Turn Key to Release Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Cutout Diameter

22.5mm

Push Button Actuation

Turn Key to Release

Illuminated

No

IP Rating

IP65

Colour

Red

Country of Origin

Italy