RS PRO Twist Release Emergency Stop Push Button, Through Hole, 1 NC, IP65
RS Stock No.: 139-979Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMounting Type
Through Hole
Contact Configuration
1 NC
Push Button Actuation
Twist Release
Series
SB112
Illuminated
No
IP Rating
IP65
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Twist Release Emergency Stop Push Button, Through Hole, 1 NC, IP65
1
P.O.A.
RS PRO Twist Release Emergency Stop Push Button, Through Hole, 1 NC, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMounting Type
Through Hole
Contact Configuration
1 NC
Push Button Actuation
Twist Release
Series
SB112
Illuminated
No
IP Rating
IP65
Country of Origin
Italy