RS PRO Type F - German Schuko 1 Gang Distribution Unit, 250 V ac

RS Stock No.: 327-181Brand: RS PRO
View all in Power Distribution Units

Technical documents

Specifications

Brand

RS Pro

Number of Sockets

1

Socket Type

Type F - German Schuko

Voltage Rating

250 V ac

Colour

White

Country of Origin

Germany

Product details

Rubber 2P+E

Durable rubber female connectors for use with Schuko 2 pin plugs with double 'scraping' earth contacts. The connectors are manufactured to DIN49440 and IEC 60884 and are rated at 16A/250 V a.c. The terminals of this Schuko socket will accept up to 1.5mm² cable.

Heavy duty construction with protective anti-kink sleeve
Body and insert are both moulded rubber

Approvals

VDE

European CEE7 Sockets - DIN49440

Stock information temporarily unavailable.

P.O.A.

RS PRO Type F - German Schuko 1 Gang Distribution Unit, 250 V ac

P.O.A.

RS PRO Type F - German Schuko 1 Gang Distribution Unit, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 19P.O.A.
20 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number of Sockets

1

Socket Type

Type F - German Schuko

Voltage Rating

250 V ac

Colour

White

Country of Origin

Germany

Product details

Rubber 2P+E

Durable rubber female connectors for use with Schuko 2 pin plugs with double 'scraping' earth contacts. The connectors are manufactured to DIN49440 and IEC 60884 and are rated at 16A/250 V a.c. The terminals of this Schuko socket will accept up to 1.5mm² cable.

Heavy duty construction with protective anti-kink sleeve
Body and insert are both moulded rubber

Approvals

VDE

European CEE7 Sockets - DIN49440