RS PRO Type G - British 4 Gang Power Distribution Unit, 0.5m Cable

Technical documents
Specifications
Brand
RS ProNumber of Sockets
4
Socket Type
Type G - British
Mains Plug Type
GST18
Cord Length
0.5m
Switchable
Yes
Corded
Yes
Power Indicator
Yes
Country of Origin
China
Product details
RS Pro Desktop Extension Lead
Brought to you by RS Pro, the P-Pack Desktop power extension lead features an ergonomic and modern shape, with angled individually fused UK sockets. This switched power module is made from a tough ABS plastic extrusion to maximise system performance. The flat base of the P-Pack desktop unit allows flexible positioning, through the utilisation of either the G clamps, or adhesive pads. All models are highly reliable and excellent quality.
Features and Benefits
Complete with master switch
4 UK sockets
G clamps and sticky pads for desk mounting
Cable with 500 mm Wieland type connector
ABS housing
What are extension leads?
An extension lead is a power distribution unit consisting of a number of sockets, sometimes also called a gang extension. When an extension is required, they are plugged into the mains through a lead and the sockets are able to individually power their respective plugs. This branches out the opportunity for mains sockets to power more than one device at a time. An extension lead would be used in various situations and environments, including in the workplace and domestically.
What is an extension lead used for?
Due the benefits of both extending the length and increased the sockets of a standard mains outlet. An extension lead has almost endless uses, as does an extension reel. It's impossible to list every use, but as an example, some of the applications listed below are common applications.
Mobile phone chargers, including those with a USB connectivity
Household entertainment (TVs, satellite boxes, routers etc)
Industrial machines and equipment
Office desks (Monitors, computers, phones)
Any electrical device needed to be powered by the mains
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Sockets
4
Socket Type
Type G - British
Mains Plug Type
GST18
Cord Length
0.5m
Switchable
Yes
Corded
Yes
Power Indicator
Yes
Country of Origin
China
Product details
RS Pro Desktop Extension Lead
Brought to you by RS Pro, the P-Pack Desktop power extension lead features an ergonomic and modern shape, with angled individually fused UK sockets. This switched power module is made from a tough ABS plastic extrusion to maximise system performance. The flat base of the P-Pack desktop unit allows flexible positioning, through the utilisation of either the G clamps, or adhesive pads. All models are highly reliable and excellent quality.
Features and Benefits
Complete with master switch
4 UK sockets
G clamps and sticky pads for desk mounting
Cable with 500 mm Wieland type connector
ABS housing
What are extension leads?
An extension lead is a power distribution unit consisting of a number of sockets, sometimes also called a gang extension. When an extension is required, they are plugged into the mains through a lead and the sockets are able to individually power their respective plugs. This branches out the opportunity for mains sockets to power more than one device at a time. An extension lead would be used in various situations and environments, including in the workplace and domestically.
What is an extension lead used for?
Due the benefits of both extending the length and increased the sockets of a standard mains outlet. An extension lead has almost endless uses, as does an extension reel. It's impossible to list every use, but as an example, some of the applications listed below are common applications.
Mobile phone chargers, including those with a USB connectivity
Household entertainment (TVs, satellite boxes, routers etc)
Industrial machines and equipment
Office desks (Monitors, computers, phones)
Any electrical device needed to be powered by the mains