RS PRO Type G - British 6 Gang Power Distribution Unit, 2m Cable

RS Stock No.: 696-3654Brand: RS PRO
brand-logo
View all in Power Distribution Units

Technical documents

Specifications

Brand

RS Pro

Number of Sockets

6

Socket Type

Type G - British

Cord Length

2m

Switchable

Yes

Colour

White

Corded

Yes

Wired

Yes

Product details

RS Pro Desktop Extension Lead

Brought to you by RS Pro, this 4 way switched extension lead is suitable for a variety of electrical applications. Manufactured from a completely flame retardant polycarbonate, this extension lead performs excellently in both commercially and domestic environments. The trailing socket has a neon indicator so you can tell whether it is receiving power, and features individually switched sockets for added convenience.

Features and Benefits

• UK Plug with 5 m cable
• 4 British Type G sockets, individually switched
• Low cost, due to non-added surge protection
• Flame retardant plastic

Applications

Due the benefits of both extending the length and increased the sockets of a standard mains outlet, an extension lead has almost endless applications. They are typically used in;

• Mobile phone chargers, including those with a USB connectivity
• Household entertainment (TVs, satellite boxes, routers etc)
• Industrial machines and equipment
• Office desks (Monitors, computers, phones)
• Any electrical device needed to be powered by the mains

FAQ

Q: Is this trailing socket surge protected?

A: This socket does not offer surge protection. Though this results in a more cost-effective unit, it lacks extra protection against power surges that might damage sensitive electronic equipment.

Q: How can I mount this socket?

A: This socket is designed to be used as a trailing socket, and so rests on a flat surface. It cannot be mounted otherwise without modification.


Why RS PRO?

RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.

Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Type G - British 6 Gang Power Distribution Unit, 2m Cable

P.O.A.

RS PRO Type G - British 6 Gang Power Distribution Unit, 2m Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number of Sockets

6

Socket Type

Type G - British

Cord Length

2m

Switchable

Yes

Colour

White

Corded

Yes

Wired

Yes

Product details

RS Pro Desktop Extension Lead

Brought to you by RS Pro, this 4 way switched extension lead is suitable for a variety of electrical applications. Manufactured from a completely flame retardant polycarbonate, this extension lead performs excellently in both commercially and domestic environments. The trailing socket has a neon indicator so you can tell whether it is receiving power, and features individually switched sockets for added convenience.

Features and Benefits

• UK Plug with 5 m cable
• 4 British Type G sockets, individually switched
• Low cost, due to non-added surge protection
• Flame retardant plastic

Applications

Due the benefits of both extending the length and increased the sockets of a standard mains outlet, an extension lead has almost endless applications. They are typically used in;

• Mobile phone chargers, including those with a USB connectivity
• Household entertainment (TVs, satellite boxes, routers etc)
• Industrial machines and equipment
• Office desks (Monitors, computers, phones)
• Any electrical device needed to be powered by the mains

FAQ

Q: Is this trailing socket surge protected?

A: This socket does not offer surge protection. Though this results in a more cost-effective unit, it lacks extra protection against power surges that might damage sensitive electronic equipment.

Q: How can I mount this socket?

A: This socket is designed to be used as a trailing socket, and so rests on a flat surface. It cannot be mounted otherwise without modification.


Why RS PRO?

RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.

Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.

You may be interested in