RS PRO Type G - British 6 Gang Power Distribution Unit, 3m Cable

RS Stock No.: 839-9806Brand: RS PRO
brand-logo
View all in Power Distribution Units

Technical documents

Specifications

Brand

RS Pro

Number of Sockets

6

Socket Type

Type G - British

Cord Length

3m

Switchable

Yes

Colour

Black

Corded

Yes

Power Indicator

Yes

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Type G - British 6 Gang Power Distribution Unit, 3m Cable

P.O.A.

RS PRO Type G - British 6 Gang Power Distribution Unit, 3m Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number of Sockets

6

Socket Type

Type G - British

Cord Length

3m

Switchable

Yes

Colour

Black

Corded

Yes

Power Indicator

Yes

Country of Origin

United Kingdom

You may be interested in