RS PRO Type J Brake Pad Temperature Sensor 4mm Length, 4mm Diameter → +400°C
RS Stock No.: 200-0603Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThermocouple Type
J
Probe Diameter
4mm
Probe Length
4mm
Maximum Temperature Sensed
+400°C
Termination Type
Bare Wire Tail
Cable Length
1m
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Type J Brake Pad Temperature Sensor 4mm Length, 4mm Diameter → +400°C
1
P.O.A.
RS PRO Type J Brake Pad Temperature Sensor 4mm Length, 4mm Diameter → +400°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThermocouple Type
J
Probe Diameter
4mm
Probe Length
4mm
Maximum Temperature Sensed
+400°C
Termination Type
Bare Wire Tail
Cable Length
1m
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom