RS PRO Type J Exposed Junction Thermocouple 1m Length, 1/0.2mm Diameter, -75°C → +250°C

Technical documents
Specifications
Brand
RS ProThermocouple Type
J
Probe Diameter
1/0.2mm
Probe Length
1m
Probe Material
PTFE
Maximum Temperature Sensed
+250°C
Termination Type
Miniature Plug
Cable Length
1m
Standards Met
IEC, RoHS Compliant
Minimum Temperature Sensed
-75°C
Country of Origin
United Kingdom
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThermocouple Type
J
Probe Diameter
1/0.2mm
Probe Length
1m
Probe Material
PTFE
Maximum Temperature Sensed
+250°C
Termination Type
Miniature Plug
Cable Length
1m
Standards Met
IEC, RoHS Compliant
Minimum Temperature Sensed
-75°C
Country of Origin
United Kingdom