RS PRO Type J Exposed Junction Thermocouple 5m Length, 1/0.2mm Diameter, -75°C → +250°C

Technical documents
Specifications
Brand
RS ProThermocouple Type
J
Probe Diameter
1/0.2mm
Probe Length
5m
Probe Material
PFA
Maximum Temperature Sensed
+250°C
Termination Type
Miniature Plug
Cable Length
5m
Standards Met
IEC, RoHS Compliant
Minimum Temperature Sensed
-75°C
Country of Origin
United Kingdom
Product details
Durable Type K, J & T Exposed Welded Tip Thermocouples
Various types of exposed junction thermocouples with fitted miniature plug and insulated leads, ideal for test and develoment applications.
Thermocouple types K, J & T to IEC 584
Fast response, welded exposed junction
Durable Teflon construction with choice of conductor size, 1/0.315mm solid or 7/0.2mm stranded
Miniature plug termination
Temperature range -75 → +250 °C
Ideal for test & development applications
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThermocouple Type
J
Probe Diameter
1/0.2mm
Probe Length
5m
Probe Material
PFA
Maximum Temperature Sensed
+250°C
Termination Type
Miniature Plug
Cable Length
5m
Standards Met
IEC, RoHS Compliant
Minimum Temperature Sensed
-75°C
Country of Origin
United Kingdom
Product details
Durable Type K, J & T Exposed Welded Tip Thermocouples
Various types of exposed junction thermocouples with fitted miniature plug and insulated leads, ideal for test and develoment applications.
Thermocouple types K, J & T to IEC 584
Fast response, welded exposed junction
Durable Teflon construction with choice of conductor size, 1/0.315mm solid or 7/0.2mm stranded
Miniature plug termination
Temperature range -75 → +250 °C
Ideal for test & development applications