RS PRO Type J Mineral Insulated Melt Bolt Thermocouple 76mm Length, 3mm Diameter → +500°C
RS Stock No.: 219-4731Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThermocouple Type
J
Probe Diameter
3mm
Probe Length
76mm
Maximum Temperature Sensed
+500°C
Probe Material
Stainless Steel
Termination Type
Standard Plug
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
You may be interested in
RS PRO Type J Mineral Insulated Melt Bolt Thermocouple 152mm Length, 3mm Diameter → +500°CBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Type J Mineral Insulated Melt Bolt Thermocouple 76mm Length, 3mm Diameter → +500°C
1
P.O.A.
RS PRO Type J Mineral Insulated Melt Bolt Thermocouple 76mm Length, 3mm Diameter → +500°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
You may be interested in
RS PRO Type J Mineral Insulated Melt Bolt Thermocouple 152mm Length, 3mm Diameter → +500°CBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProThermocouple Type
J
Probe Diameter
3mm
Probe Length
76mm
Maximum Temperature Sensed
+500°C
Probe Material
Stainless Steel
Termination Type
Standard Plug
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
You may be interested in
RS PRO Type J Mineral Insulated Melt Bolt Thermocouple 152mm Length, 3mm Diameter → +500°CBrand: RS PRO
P.O.A.Each (ex VAT)