RS PRO Type K Bolt Thermocouple 13mm Length, M12 Bolt Diameter → +250°C

RS Stock No.: 872-2607Brand: RS PRO
brand-logo
View all in Thermocouples

Technical documents

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

M12 Bolt

Probe Length

13mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+250°C

Termination Type

Bare Wire Tail

Cable Length

2m

Standards Met

IEC, RoHS Compliant

Response Time

0.7 s

Country of Origin

United Kingdom

Product details

Bolt Thermocouples with Overbraided Cable

Bolts have grounded junctions
M8, M10 and M12 sizes available
Each bolt has 2 m of glass fibre stainless steel overbraided cable
Suitable for use up to +250 ºC

Bolt thermocouples with 2m of glass fibre stainless steel overbraided cable, available in type K or J. Bolt sensors are generally screwed into the surface which normally increases the speed of response and sensitivity of the measurement.

Stock information temporarily unavailable.

P.O.A.

RS PRO Type K Bolt Thermocouple 13mm Length, M12 Bolt Diameter → +250°C

P.O.A.

RS PRO Type K Bolt Thermocouple 13mm Length, M12 Bolt Diameter → +250°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

M12 Bolt

Probe Length

13mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+250°C

Termination Type

Bare Wire Tail

Cable Length

2m

Standards Met

IEC, RoHS Compliant

Response Time

0.7 s

Country of Origin

United Kingdom

Product details

Bolt Thermocouples with Overbraided Cable

Bolts have grounded junctions
M8, M10 and M12 sizes available
Each bolt has 2 m of glass fibre stainless steel overbraided cable
Suitable for use up to +250 ºC

Bolt thermocouples with 2m of glass fibre stainless steel overbraided cable, available in type K or J. Bolt sensors are generally screwed into the surface which normally increases the speed of response and sensitivity of the measurement.