Hazardous Product

RS PRO Type K Button Magnet Thermocouple 0.5m Length, 7/0.2mm Diameter → +250°C

RS Stock No.: 239-4666Brand: RS PRO
brand-logo
View all in Thermocouples

Technical documents

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

7/0.2mm

Probe Length

0.5m

Probe Material

PFA

Maximum Temperature Sensed

+250°C

Termination Type

Miniature Plug

Series

XQ

Cable Length

0.5m

Standards Met

JIS

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Type K Button Magnet Thermocouple 0.5m Length, 7/0.2mm Diameter → +250°C

P.O.A.

RS PRO Type K Button Magnet Thermocouple 0.5m Length, 7/0.2mm Diameter → +250°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

7/0.2mm

Probe Length

0.5m

Probe Material

PFA

Maximum Temperature Sensed

+250°C

Termination Type

Miniature Plug

Series

XQ

Cable Length

0.5m

Standards Met

JIS

Country of Origin

United Kingdom