RS PRO Type K Mineral Insulated Thermocouple 1m Length, 1mm Diameter → +750°C

RS Stock No.: 239-4575Brand: RS PRO
brand-logo
View all in Thermocouples

Technical documents

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

1mm

Probe Length

1m

Maximum Temperature Sensed

+750°C

Probe Material

310 Stainless Steel

Series

XQ

Termination Type

Miniature Plug

Standards Met

JIS

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Type K Mineral Insulated Thermocouple 1m Length, 1mm Diameter → +750°C

P.O.A.

RS PRO Type K Mineral Insulated Thermocouple 1m Length, 1mm Diameter → +750°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

1mm

Probe Length

1m

Maximum Temperature Sensed

+750°C

Probe Material

310 Stainless Steel

Series

XQ

Termination Type

Miniature Plug

Standards Met

JIS

Country of Origin

United Kingdom