Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Type K Mineral Insulated Thermocouple 3m Length, 3mm Diameter → +1100°C

RS Stock No.: 847-1107Brand: RS PRO
brand-logo
View all in Thermocouples

Technical documents

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

3mm

Probe Length

3m

Probe Material

Inconel

Maximum Temperature Sensed

+1100°C

Termination Type

Bare Wire Tail

Cable Length

100mm

Standards Met

ANSI, RoHS Compliant

Country of Origin

United Kingdom

Product details

Type K Ind. Mineral Insulated Themocouples with Threaded Pot & Tails

ANSI minteral insulated thermocouples with threaded pot and tails.

310 stainless steel or Inconel® Alloy 600 sheath
Highly flexible, sheath can be bent/formed to suit many applications and processes
Insulated hot junction
Probe temperature range: -40°C to +1100°C for over 1.0mm diameter, -40°C to +750°C for 1.0mm diameter and below
M8 x 1.0mm fine pitch threaded pot seal (200 ºC)
100mm tails, PFA twin twisted 7/0.2mm, colour coded to ANSI MC96.1

Stock information temporarily unavailable.

P.O.A.

RS PRO Type K Mineral Insulated Thermocouple 3m Length, 3mm Diameter → +1100°C

P.O.A.

RS PRO Type K Mineral Insulated Thermocouple 3m Length, 3mm Diameter → +1100°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

3mm

Probe Length

3m

Probe Material

Inconel

Maximum Temperature Sensed

+1100°C

Termination Type

Bare Wire Tail

Cable Length

100mm

Standards Met

ANSI, RoHS Compliant

Country of Origin

United Kingdom

Product details

Type K Ind. Mineral Insulated Themocouples with Threaded Pot & Tails

ANSI minteral insulated thermocouples with threaded pot and tails.

310 stainless steel or Inconel® Alloy 600 sheath
Highly flexible, sheath can be bent/formed to suit many applications and processes
Insulated hot junction
Probe temperature range: -40°C to +1100°C for over 1.0mm diameter, -40°C to +750°C for 1.0mm diameter and below
M8 x 1.0mm fine pitch threaded pot seal (200 ºC)
100mm tails, PFA twin twisted 7/0.2mm, colour coded to ANSI MC96.1