RS PRO Type K Mineral Insulated Thermocouple 500mm Length, 0.5mm Diameter → +750°C

RS Stock No.: 444-1253Brand: RS PRO
brand-logo
View all in Thermocouples

Technical documents

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

0.5mm

Probe Length

500mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+750°C

Termination Type

Bare Wire Tail

Cable Length

100mm

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom

Product details

Type K Industrial Mineral Insulated Probe, Underground Junction

Type K Thermocouples is a device which measures temperatures, it’s made up from two wires which are different materials. When these two wires are joined together, they create an electrical junction. Once the temperature changes at this junction, it created a voltage which can then be interpreted and read as a temperature. This is commonly known as the “Seebeck Effect”.

Features & Benefits

• The measuring junction is insulated from the outer sheath
• Highly flexible sheath can be formed to suit many applications
• Three year warranty
• Has a choice of 310 stainless steel which has a great corrosion and oxidation resistance to suite a wide range of processes, satisfactory operates in sulphur bearing atmospheres OR Inconel® Alloy 600 sheath which has excellent oxidation resistance of up to 1100 °C

Typical Applications

• This Type K Industrial Mineral Probe with an ungrounded junction is suitable for corrosive media, although the thermal response tends to be slower than others.
• In some typical applications, where more than one thermocouple connects to an associated instrumentation it could be essential to incorporate insulation – this is to avoid spurious signals occurring in the measuring circuits.

Standards

Colour coded to IEC 584

Stock information temporarily unavailable.

P.O.A.

RS PRO Type K Mineral Insulated Thermocouple 500mm Length, 0.5mm Diameter → +750°C

P.O.A.

RS PRO Type K Mineral Insulated Thermocouple 500mm Length, 0.5mm Diameter → +750°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

0.5mm

Probe Length

500mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+750°C

Termination Type

Bare Wire Tail

Cable Length

100mm

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom

Product details

Type K Industrial Mineral Insulated Probe, Underground Junction

Type K Thermocouples is a device which measures temperatures, it’s made up from two wires which are different materials. When these two wires are joined together, they create an electrical junction. Once the temperature changes at this junction, it created a voltage which can then be interpreted and read as a temperature. This is commonly known as the “Seebeck Effect”.

Features & Benefits

• The measuring junction is insulated from the outer sheath
• Highly flexible sheath can be formed to suit many applications
• Three year warranty
• Has a choice of 310 stainless steel which has a great corrosion and oxidation resistance to suite a wide range of processes, satisfactory operates in sulphur bearing atmospheres OR Inconel® Alloy 600 sheath which has excellent oxidation resistance of up to 1100 °C

Typical Applications

• This Type K Industrial Mineral Probe with an ungrounded junction is suitable for corrosive media, although the thermal response tends to be slower than others.
• In some typical applications, where more than one thermocouple connects to an associated instrumentation it could be essential to incorporate insulation – this is to avoid spurious signals occurring in the measuring circuits.

Standards

Colour coded to IEC 584