RS PRO Type K Thermocouple 2m Length, 13 → 20mm Diameter → +1100°C

Technical documents
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
13 → 20mm
Probe Length
2m
Maximum Temperature Sensed
+1100°C
Termination Type
Cable
Cable Length
2m
Standards Met
RoHS Compliant
Response Time
0.7 s
Country of Origin
France
Product details
RS PRO type K thermocouple pipe
From RS PRO, comes a range type K thermocouple pipes. Manufactured with high-quality stainless steel, these great value thermocouples are a fantastic solution for temperature measurement.
Features and benefits:
- Maximum operating temperatures of +1100 °C.
- Meets RoHS (Restriction of Hazardous Substances) standards
- various probe diameters available in this range.
- Fast response time of 0.7s
- Glass fibre insulated wire for added flexibility
Applications
Thermocouples have a variety of applications such as;
- Medical - research into DNA and hypodermic insertion to detecting a tumour.
- Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.
- Temperature readings in boilers, heating sensors, and ovens
- Food thermometers, industrial probes, and sensors
What are type K thermocouple sensors?
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
13 → 20mm
Probe Length
2m
Maximum Temperature Sensed
+1100°C
Termination Type
Cable
Cable Length
2m
Standards Met
RoHS Compliant
Response Time
0.7 s
Country of Origin
France
Product details
RS PRO type K thermocouple pipe
From RS PRO, comes a range type K thermocouple pipes. Manufactured with high-quality stainless steel, these great value thermocouples are a fantastic solution for temperature measurement.
Features and benefits:
- Maximum operating temperatures of +1100 °C.
- Meets RoHS (Restriction of Hazardous Substances) standards
- various probe diameters available in this range.
- Fast response time of 0.7s
- Glass fibre insulated wire for added flexibility
Applications
Thermocouples have a variety of applications such as;
- Medical - research into DNA and hypodermic insertion to detecting a tumour.
- Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.
- Temperature readings in boilers, heating sensors, and ovens
- Food thermometers, industrial probes, and sensors
What are type K thermocouple sensors?
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.