Technical documents
Specifications
Brand
RS ProProbe Type
Type K Thermocouple
Maximum Temperature Measurement
+1100 °C
Cable Length
2m
Best Accuracy
±2.5 °C
Connector Type
Miniature Plug
Distrelec Product Id
30405590
Country of Origin
United Kingdom
Product details
RS PRO Type K Temperature Probe
From RS PRO comes a range of high quality and great value type K temperature probes. Being able to maintain a temperature accuracy reading of ±0.25% these 2 meter wire type K probes offer a fantastic solution to measuring temperature. The plug-mounted probe can be used by themselves or in conjunction with the sockets in the handles to provide greater flexibility of use.
A temperature probe shares similar properties to a thermocouple and work exceptionally well with thermometer and temperature data logging equipment.
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors also tend to be very accurate and reliable across wide ranges of operating temperatures.
Features and benefits.
- Maximum temperature of +1100°C,
- Air, general, needle and surface probe type,
- Plug mounted ribbon surface probe,
- Plug mounted mineral insulated probe,
- Fine wire,
- Plug mounted air probe and hook and loop probe.
Applications
Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as.
- Computers
- Home appliances
- Calibration and instrumentation
- Industrial equipment
- Patient monitoring
Why choose RS Pro?
RS Pro is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProProbe Type
Type K Thermocouple
Maximum Temperature Measurement
+1100 °C
Cable Length
2m
Best Accuracy
±2.5 °C
Connector Type
Miniature Plug
Distrelec Product Id
30405590
Country of Origin
United Kingdom
Product details
RS PRO Type K Temperature Probe
From RS PRO comes a range of high quality and great value type K temperature probes. Being able to maintain a temperature accuracy reading of ±0.25% these 2 meter wire type K probes offer a fantastic solution to measuring temperature. The plug-mounted probe can be used by themselves or in conjunction with the sockets in the handles to provide greater flexibility of use.
A temperature probe shares similar properties to a thermocouple and work exceptionally well with thermometer and temperature data logging equipment.
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors also tend to be very accurate and reliable across wide ranges of operating temperatures.
Features and benefits.
- Maximum temperature of +1100°C,
- Air, general, needle and surface probe type,
- Plug mounted ribbon surface probe,
- Plug mounted mineral insulated probe,
- Fine wire,
- Plug mounted air probe and hook and loop probe.
Applications
Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as.
- Computers
- Home appliances
- Calibration and instrumentation
- Industrial equipment
- Patient monitoring
Why choose RS Pro?
RS Pro is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.