RS PRO Type RTD Resistance Thermometer Detector (RTD) Wire, 25m, Unscreened, Silicone Rubber Insulation, +200°C Max,
RS Stock No.: 455-4242Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength
25m
Insulation Material
Silicone Rubber
Thermocouple Type
RTD
Maximum Operating Temperature
+200°C
Screened/Unscreened
Unscreened
Core Strands
7/0.2mm
Cable Shape
Multicore
Number of Strands
4
Country of Origin
United Kingdom
You may be interested in
Stock information temporarily unavailable.
P.O.A.
RS PRO Type RTD Resistance Thermometer Detector (RTD) Wire, 25m, Unscreened, Silicone Rubber Insulation, +200°C Max,
1
P.O.A.
RS PRO Type RTD Resistance Thermometer Detector (RTD) Wire, 25m, Unscreened, Silicone Rubber Insulation, +200°C Max,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
RS ProLength
25m
Insulation Material
Silicone Rubber
Thermocouple Type
RTD
Maximum Operating Temperature
+200°C
Screened/Unscreened
Unscreened
Core Strands
7/0.2mm
Cable Shape
Multicore
Number of Strands
4
Country of Origin
United Kingdom
You may be interested in