Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Type T Exposed Junction Thermocouple 1m Length, 1/0.3mm Diameter → +250°C

RS Stock No.: 123-6328Brand: RS PRO
brand-logo
View all in Thermocouples

Technical documents

Specifications

Brand

RS Pro

Thermocouple Type

T

Probe Diameter

1/0.3mm

Probe Length

1m

Maximum Temperature Sensed

+250°C

Probe Material

PFA

Termination Type

Miniature Plug

Cable Length

1m

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom

Product details

RS Pro IEC Type T Exposed Junction Fast Response Thermocouple with Miniature Plug

From RS Pro a type T thermocouple temperature sensor conforming to IEC-584-3 standards with Class 1 tolerance. These thermocouple temperature sensors feature a welded tip exposed junction for a fast response time. The twin-twisted lead have a durable Teflon PFA insulation are are terminated with an IEC 584 colour code miniature flat pin plug for a quick and easy connection

How does a Thermocouple Work?

A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect

What is a Welded Exposed Junction?

A welded exposed junction is where the thermocouple wires are welded together but are not surrounded by the outer sheath. The ends of the wire are directly inserted into the process. This means the thermocouple has a high sensitivity and response time. Welded exposed junctions are more prone to corrosion and are recommended for measuring flowing or static non-corrosive gas temperatures

Features and Benefits

• Welded, exposed junction for fast response times
• IEC-584-3 Class 1 tolerance for optimum accuracy
• Durable Teflon PFA lead insulation for resistance to oils, acid, fluids and good mechanical strength and flexibility
• Miniature flat pin plug for quick and easy connection
• Temperature range of -75 to +250°C

Applications

Exposed junction thermocouples are more prone to corrosion and are recommended for measuring flowing or static non-corrosive gas temperatures. Applications include test and development, test and measurement, temperature mapping and OEM applications.

Stock information temporarily unavailable.

P.O.A.

RS PRO Type T Exposed Junction Thermocouple 1m Length, 1/0.3mm Diameter → +250°C

P.O.A.

RS PRO Type T Exposed Junction Thermocouple 1m Length, 1/0.3mm Diameter → +250°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Thermocouple Type

T

Probe Diameter

1/0.3mm

Probe Length

1m

Maximum Temperature Sensed

+250°C

Probe Material

PFA

Termination Type

Miniature Plug

Cable Length

1m

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom

Product details

RS Pro IEC Type T Exposed Junction Fast Response Thermocouple with Miniature Plug

From RS Pro a type T thermocouple temperature sensor conforming to IEC-584-3 standards with Class 1 tolerance. These thermocouple temperature sensors feature a welded tip exposed junction for a fast response time. The twin-twisted lead have a durable Teflon PFA insulation are are terminated with an IEC 584 colour code miniature flat pin plug for a quick and easy connection

How does a Thermocouple Work?

A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect

What is a Welded Exposed Junction?

A welded exposed junction is where the thermocouple wires are welded together but are not surrounded by the outer sheath. The ends of the wire are directly inserted into the process. This means the thermocouple has a high sensitivity and response time. Welded exposed junctions are more prone to corrosion and are recommended for measuring flowing or static non-corrosive gas temperatures

Features and Benefits

• Welded, exposed junction for fast response times
• IEC-584-3 Class 1 tolerance for optimum accuracy
• Durable Teflon PFA lead insulation for resistance to oils, acid, fluids and good mechanical strength and flexibility
• Miniature flat pin plug for quick and easy connection
• Temperature range of -75 to +250°C

Applications

Exposed junction thermocouples are more prone to corrosion and are recommended for measuring flowing or static non-corrosive gas temperatures. Applications include test and development, test and measurement, temperature mapping and OEM applications.