RS PRO Type T Exposed Junction Thermocouple 2m Length, 1/0.3mm Diameter → +220°C

Technical documents
Specifications
Brand
RS ProThermocouple Type
T
Probe Diameter
1/0.3mm
Probe Length
2m
Maximum Temperature Sensed
+220°C
Probe Material
PFA
Termination Type
Miniature Plug
Cable Length
2m
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
Precision Fine Wire Type K or T Thermocouples With Cable Tidy
RS Pro range of precision fine wire thermocouples with a fitted miniature connector and cable tidy. The integral cable tidy allows the cable to be stored in a convenient and safe manner to avoid wire breaks. Ideal and convenient for scientific and industrial test & measurement applications.
High Sensitivity
Type K or Type T
Class 1 wire
IEC or ANSI colour codes
PFA insulated
Rated 220°C continuous
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThermocouple Type
T
Probe Diameter
1/0.3mm
Probe Length
2m
Maximum Temperature Sensed
+220°C
Probe Material
PFA
Termination Type
Miniature Plug
Cable Length
2m
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
Precision Fine Wire Type K or T Thermocouples With Cable Tidy
RS Pro range of precision fine wire thermocouples with a fitted miniature connector and cable tidy. The integral cable tidy allows the cable to be stored in a convenient and safe manner to avoid wire breaks. Ideal and convenient for scientific and industrial test & measurement applications.
High Sensitivity
Type K or Type T
Class 1 wire
IEC or ANSI colour codes
PFA insulated
Rated 220°C continuous