RS PRO Type T Mineral Insulated Thermocouple 250mm Length, 3mm Diameter → +400°C

Technical documents
Specifications
Brand
RS ProThermocouple Type
T
Probe Diameter
3mm
Probe Length
250mm
Probe Material
316 Stainless Steel
Maximum Temperature Sensed
+400°C
Termination Type
Bare Wire Tail
Cable Length
100mm
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
Type T Mineral Insulated Thermocouples
Type T mineral insulated thermocouples with threaded pot and tails, specially designed to suit many applications and processes due to their high flexibility.
316 stainless steel
Diameters include 1.0, 1.5 and 3.0mm
Insulated hot junction
Probe temperature range from -100 ºC to +400 ºC
100mm PFA twin twisted tails, +brown/-white colour coded in accordance with IEC 584
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThermocouple Type
T
Probe Diameter
3mm
Probe Length
250mm
Probe Material
316 Stainless Steel
Maximum Temperature Sensed
+400°C
Termination Type
Bare Wire Tail
Cable Length
100mm
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
Type T Mineral Insulated Thermocouples
Type T mineral insulated thermocouples with threaded pot and tails, specially designed to suit many applications and processes due to their high flexibility.
316 stainless steel
Diameters include 1.0, 1.5 and 3.0mm
Insulated hot junction
Probe temperature range from -100 ºC to +400 ºC
100mm PFA twin twisted tails, +brown/-white colour coded in accordance with IEC 584