Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Type T Pencil Needle Temperature Probe

RS Stock No.: 342-8861Brand: RS PRO
brand-logo
View all in Temperature Probes

Technical documents

Specifications

Brand

RS Pro

Sensor Type

Type T

Probe Type

Needle

Probe Tip Type

Pencil

Probe Length

100mm

Probe Diameter

6mm

Maximum Temperature Measurement

+400 °C

Cable Length

2m

Best Accuracy

±0.15 %

Connector Type

Miniature Plug

Country of Origin

United Kingdom

Product details

RS PRO Type T and K Insertion Probes

From RS PRO, comes a range of high quality and great value type K and type T surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2-meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response.

Features and Benefits

• High quality, robust insertion probes
• The balled end of the handle can take the pressure required to force the tips into the various solid/semi-solid materials in order to obtain the sub-surface temperature
• 6mm needle probe is intended for use on frozen or particularly solid products and is capable of withstanding impact to drive the sensor into the item being measured
• Food grade stainless steel shaft material
• Waterproof construction for easy cleaning or sterilisation
• 2m coiled polyurethane cable with moulded plug

Applications

Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as:

• Computers
• Home appliances
• Calibration and instrumentation
• Industrial equipment
• Patient

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

P.O.A.

RS PRO Type T Pencil Needle Temperature Probe

P.O.A.

RS PRO Type T Pencil Needle Temperature Probe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Sensor Type

Type T

Probe Type

Needle

Probe Tip Type

Pencil

Probe Length

100mm

Probe Diameter

6mm

Maximum Temperature Measurement

+400 °C

Cable Length

2m

Best Accuracy

±0.15 %

Connector Type

Miniature Plug

Country of Origin

United Kingdom

Product details

RS PRO Type T and K Insertion Probes

From RS PRO, comes a range of high quality and great value type K and type T surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2-meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response.

Features and Benefits

• High quality, robust insertion probes
• The balled end of the handle can take the pressure required to force the tips into the various solid/semi-solid materials in order to obtain the sub-surface temperature
• 6mm needle probe is intended for use on frozen or particularly solid products and is capable of withstanding impact to drive the sensor into the item being measured
• Food grade stainless steel shaft material
• Waterproof construction for easy cleaning or sterilisation
• 2m coiled polyurethane cable with moulded plug

Applications

Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as:

• Computers
• Home appliances
• Calibration and instrumentation
• Industrial equipment
• Patient

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.