RS PRO Ultrasonic Block Proximity Sensor, 250 mm Detection, PNP NO/NC, 10 → 30 V dc

Technical documents
Specifications
Brand
RS ProSensor Technology
Ultrasonic
Detection Range
250 mm
Body Style
Block
Output Function
NO/NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
56mm
Mounting Type
Non-Flush
Housing Material
PBT
Width
36.5mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Series
SF2
Short Circuit Overload Protection
Yes
Depth
26mm
Shielding
Shielded
Maximum Switching Frequency
10Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+75°C
Switching Frequency
10 Hz
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSensor Technology
Ultrasonic
Detection Range
250 mm
Body Style
Block
Output Function
NO/NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
56mm
Mounting Type
Non-Flush
Housing Material
PBT
Width
36.5mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Series
SF2
Short Circuit Overload Protection
Yes
Depth
26mm
Shielding
Shielded
Maximum Switching Frequency
10Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+75°C
Switching Frequency
10 Hz
Country of Origin
China